EMM36DWWN

Heilind Number:SULEMM36DWWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DWWN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DWWN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DWWN

Detailed Description

Introducing SKU EMM36DWWN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and contact plating in Gold, this connector ensures reliable conductivity even in harsh environments. Featuring a 3.96mm pitch and 72 positions, it offers ample connectivity options. The female connector, with two rows and cantilever contact type, guarantees secure and stable connections. Operating at a voltage of 950 VAC and an amperage of 5A, it meets stringent power requirements. With wire wrap termination method and a tail length of 19.05mm, installation is convenient and efficient. Its robust construction, with an operating temperature range of -65 to 125 °C, makes it suitable for a wide range of industrial applications. Trust in the EMM36DWWN for superior performance in your connectivity needs.