EMM40DCKD-S288

Heilind Number:SULEMM40DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DCKD-S288

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU EMM40DCKD-S288, is a high-performance component designed for demanding applications. Featuring a female gender and two rows of contacts, it ensures secure and reliable connectivity. The clearance hole mount type and card extender termination method make installation a breeze. Constructed with durable phosphor bronze contacts and gold plating, it guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for high-power applications. The loop bellow contact type and straddle orientation further enhance its versatility. With 80 positions and a tail length of 4.45mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is perfect for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Gold termination plating ensures long-term reliability. Belonging to the Board To Board PCB Connectors category, this connector is ideal for various industrial, aerospace, and telecommunications applications. With its exceptional performance and quality construction, it is a must-have for any project requiring reliable interconnect solutions. (Character count: 1025)