EMM40DCKD

Heilind Number:SULEMM40DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEMM40DCKD

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EMM40DCKD, features a compact design with a 3A amperage rating, making it ideal for high-performance electronic applications. With a female gender and 2 rows of 80 positions, it offers reliable connectivity in a variety of setups. The clearance hole mount type and thru-hole termination method ensure easy installation on PCBs. Constructed with durable phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. The 3.96mm pitch and 950VAC voltage rating make it suitable for demanding environments. Its straight orientation and loop bellow contact type enhance signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is perfect for industrial and aerospace applications. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs.