EMM40DCKH-S288

Heilind Number:SULEMM40DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DCKH-S288

Detailed Description

Introducing the EMM40DCKH-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. This female connector features two rows with a total of 80 positions, ensuring robust and reliable connections. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it offers exceptional versatility for various circuit designs. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its unique loop bellow contact type and straddle orientation provide efficient signal transmission. The termination method is through a card extender, making installation quick and hassle-free. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it suitable for space-constrained applications. Trust in the EMM40DCKH-S288 for your connectivity needs in aerospace, defense, and other high-reliability industries.