EMM40DCKH

Heilind Number:SULEMM40DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DCKH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DCKH

Detailed Description

The EMM40DCKH is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers exceptional durability and conductivity. It boasts a dual row, 80-position female design, making it ideal for high-density circuitry. The termination method via thru-hole mounting ensures secure attachment to PCBs. Gold plating on the contacts guarantees low contact resistance and high signal integrity, even at voltage levels of up to 950 VAC. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EMM40DCKH excels in providing a reliable and efficient connectivity solution.