EMM40DCKI-S288

Heilind Number:SULEMM40DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DCKI-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM40DCKI-S288, offers high-performance connectivity for your electronic devices. With a durable construction and gold-plated contact material, this connector ensures reliable and efficient data transmission. Featuring two rows of 80 female contacts with a pitch of 3.96mm, it is suitable for a wide range of applications. The threaded mount type and straddle orientation make for easy and secure installation. Operating in a temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is ideal for demanding environments. Its Card Extender termination method and loop bellow contact type guarantee a stable connection. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. The EMM40DCKIS288 connector is perfect for use in hi-rel systems where performance and durability are essential. Trust in its quality and efficiency for your connectivity needs.