EMM40DCKI

Heilind Number:SULEMM40DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DCKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEMM40DCKI

Detailed Description

Introducing the EMM40DCKI, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows of 80 contact positions, each with a pitch of 3.96mm (.156 inches), allowing for seamless integration into your PCB layout. With a straight orientation and threaded mount type, installation is quick and easy. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its loop bellow contact type and gold termination plating further enhance its performance and longevity. Tested for reliability in extreme conditions, with an operating temperature range of -65 to 125°C, the EMM40DCKI is the perfect choice for demanding environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.