EMM40DCKN-S288

Heilind Number:SULEMM40DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEMM40DCKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EMM40DCKN-S288, perfect for high-performance board-to-board PCB connections. With a sleek design featuring two rows of 80 positions and a pitch of 3.96mm, this connector ensures seamless data transfer in any application. Boasting a durable construction, it is capable of handling amperages up to 3A and voltages of 950VAC, making it ideal for high-power setups. The gold-plated Phosphor Bronze contacts guarantee reliable conductivity while the loop bellow contact type and straddle orientation ensure secure connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, facilitate easy integration onto PCBs. The termination method using a card extender and gold-plated termination further enhance its durability and signal integrity. Whether for industrial machinery, telecommunications systems, or aerospace applications, this connector, part of the EMM40DCKNS288 series, is a trusted solution for demanding connectivity needs.