EMM40DCKN

Heilind Number:SULEMM40DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DCKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DCKN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DCKN

Detailed Description

The EMM40DCKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With a low amperage rating of 3A and a high voltage capacity of 950VAC, this connector is ideal for power and signal transmission. Its two rows of 80 gold-plated contact pins offer secure and efficient mating. The loop bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C, it can withstand extreme conditions. The termination method of thru hole soldering guarantees a strong and stable connection. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for PCB integration. Perfect for industrial, aerospace, and telecommunications applications, the EMM40DCKN is a top choice for high-reliability connectivity needs.