| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM40DCKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM40DCKS-S288 |
EMM40DCKS-S288
| Heilind Number: | SULEMM40DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM40DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM40DCKS-S288, a high-performance board-to-board PCB connector designed for female gender applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Its 80 positions, arranged in two rows with a 3.96mm pitch, offer ample connectivity options. Featuring a side hole mount type and gold termination plating, it guarantees secure attachment and efficient signal transfer. The loop bellow contact type and card extender termination method further enhance its versatility. Operating at a voltage of 950 VAC and amperage of 3A, with an impressive temperature range of -65 to 125°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in the EMM40DCKSS288 for robust and dependable board-to-board connections.

