EMM40DCKS

Heilind Number:SULEMM40DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DCKS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DCKS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM40DCKS. Designed for reliable power transmission, this connector features a 3A amperage rating and 950VAC voltage capacity, making it ideal for high-performance applications. With two rows of 80 female contacts, it offers ample connectivity options. The Phosphor Bronze contacts with gold plating ensure excellent conductivity and durability. Its side hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. Its Loop Bellow contact type and straight orientation facilitate easy installation. The tail length of 4.83mm and compact dimensions of 9.4mm width and 15.49mm height make it suitable for space-constrained layouts. Trust the EMM40DCKS for seamless board-to-board connections in your electronic designs.