EMM40DCKT-S288

Heilind Number:SULEMM40DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DCKT-S288

Detailed Description

Introducing the EMM40DCKT-S288, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts made of durable Phosphor Bronze with Gold plating, ensuring reliable signal transmission. With a pitch of 3.96 mm and a voltage rating of 950 VAC, it is suitable for high-speed and high-power connections. The unique Loop Bellow contact type and Straddle orientation provide secure mating and excellent signal integrity. Operating in a wide temperature range from -65 to 125 °C, this connector is perfect for harsh environments. Its compact design, with a height of .61 in and a width of 9.4 mm, allows for efficient PCB layout. Termination is easy with the Card Extender method and Gold plating. With 80 positions and a tail length of .175 in, it offers versatility in connectivity. Whether used in aerospace, defense, or industrial applications, the EMM40DCKT-S288 guarantees superior performance and durability. Elevate your PCB connections with this top-of-the-line connector.