EMM40DCKT

Heilind Number:SULEMM40DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DCKT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DCKT

Detailed Description

Introducing the EMM40DCKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows, and loop bellow contact type offer versatility in connection options. Gold contact plating and termination provide excellent conductivity and durability. Threaded mount and thru-hole termination method ensure secure attachment to PCBs. With 80 positions and a 3.96mm pitch, it allows for dense and efficient PCB layouts. Operating temperature range of -65 to 125 °C guarantees performance in extreme conditions. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Ideal for industrial, aerospace, and telecommunications applications, the EMM40DCKT sets a new standard in board-to-board connectivity.