EMM40DRMD

Heilind Number:SULEMM40DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DRMD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DRMD

Detailed Description

Introducing the EMM40DRMD, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. With a sleek and durable design, this connector features a pitch of 3.96mm (.156 in) and is perfect for applications requiring a voltage of up to 950 VAC. Crafted with precision, it offers two rows with 80 positions, ensuring ample connectivity options. The contact material is made of phosphor bronze with gold plating, guaranteeing superior conductivity and corrosion resistance. Its wire wrap termination method and loop bellow contact type make installation a breeze, while the clearance hole mount type and straight orientation ensure easy integration into your circuit. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and commercial use. Upgrade your connectivity solutions with the EMM40DRMD.