EMM40DRMH

Heilind Number:SULEMM40DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DRMH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DRMH

Detailed Description

Introducing the EMM40DRMH, a high-performance PCB connector designed for reliable power and data transmission in demanding environments. This female connector, featuring two rows and a clearance hole mount type, ensures secure and efficient connectivity. With a contact material of Phosphor Bronze and gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and wire wrap termination method guarantee stable connections even under vibration. With a pitch of 3.96mm and a voltage rating of 950VAC, it's suitable for various applications. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built for durability. Perfect for hi-rel environments, it's a dependable choice for board-to-board and card edge connections. Upgrade your systems with the EMM40DRMH and experience seamless performance.