EMM40DRMI-S288

Heilind Number:SULEMM40DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DRMI-S288

Detailed Description

Introducing the EMM40DRMI-S288, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a compact yet durable construction, this connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity even in harsh environments. Boasting a current rating of 3A and a voltage capacity of 950VAC, it offers secure power and signal transmission. With two rows of 80 positions on a 3.96mm pitch, it provides ample connectivity options for your PCB assemblies. The threaded mount and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Perfect for high-reliability applications, the EMM40DRMIS288 is your go-to solution for robust and efficient PCB connections.