EMM40DRMI

Heilind Number:SULEMM40DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DRMI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DRMI

Detailed Description

Introducing the PBT & Phosphor Bronze 2-Row Threaded Wire Wrap Connector, SKU EMM40DRMI, designed for high-performance applications. Featuring a female gender and contact materials of Phosphor Bronze with Gold plating, this connector ensures reliable conductivity. With a pitch of 3.96mm (.156 in) and 80 positions, it offers versatile connectivity options. Operating at voltages up to 950 VAC and amperages of 3A, it meets stringent power requirements. The straight orientation and loop bellow contact type enhance ease of use. With a tail length of 14.22mm (.56 in) and a compact connector height of 15.49mm (.61 in), it is suitable for space-constrained setups. Gold termination plating guarantees durability. Ideal for Board-to-Board and PCB applications, this connector thrives in demanding environments, with an operating temperature range of -65 to 125°C. Trust the EMM40DRMI for secure, high-speed connections in critical systems.