EMM40DRMN-S288

Heilind Number:SULEMM40DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DRMN-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, EMM40DRMN-S288. Designed for high-performance applications, this connector features a female gender with two rows and a pitch of 3.96mm (.156 in), accommodating 80 positions with a contact rating of 3A at 950VAC. Constructed with precision, it boasts loop bellow contacts plated with gold on phosphor bronze, ensuring reliable conductivity. The termination method is through card extender, with a tail length of 13.84mm (.545 in) for secure attachment. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector offers durability and performance in demanding environments. With a compact height of .61 inches (15.49mm) and width of 9.4mm (.37 in), it is suitable for various PCB applications. Trust in the quality and efficiency of our EMM40DRMNS288 connector for seamless connectivity.