EMM40DRMN

Heilind Number:SULEMM40DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEMM40DRMN

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU EMM40DRMN, offers high-quality connectivity for electronic applications. Designed for durability and reliability, this female connector features two rows with a total of 80 positions, allowing for ample connectivity. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a maximum voltage of 950 VAC, it is suitable for various power and signal transmission needs. The termination method is wire wrap, making installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation and no mounting option provide flexibility in PCB layout. Additionally, the connector is compliant with RoHS regulations, meeting environmental standards. Trust in the EMM40DRMN for high-performance board-to-board connections in your electronic designs.