EMM40DRMS-S288

Heilind Number:SULEMM40DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEMM40DRMS-S288

Detailed Description

Introducing the EMM40DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of phosphor bronze and gold contact plating, this connector ensures reliable and efficient signal transmission. Featuring a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power systems. The connector, with a female gender and two rows of 80 positions each, offers versatile connectivity options. Its side-hole mount type and card extender termination method facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The loop bellow contact type and straddle orientation further enhance its performance. With a tail length of 13.84mm and a compact connector width of 9.4mm, it is space-efficient. Trust the EMM40DRMS-S288 for secure and efficient PCB connections in aerospace, defense, and other hi-rel industries.