EMM40DRMS

Heilind Number:SULEMM40DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DRMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DRMS

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Board to Board PCB Connector, SKU EMM40DRMS. This high-performance connector features a female gender with two rows, ideal for secure connections in electronic devices. With a side hole mount type and wire wrap termination method, installation is efficient and reliable. Crafted with quality phosphor bronze contacts plated in gold, it ensures excellent conductivity and durability. The 3.96mm pitch and 950VAC voltage rating make it suitable for various applications. The contact type is a loop bellow, providing a stable connection, while the straight orientation and 80 positions offer versatility in design. With a tail length of 14.22mm, operating temperature range of -65 to 125°C, and compact dimensions of 15.49mm height and 9.4mm width, this connector is perfect for demanding environments. Trust in the EMM40DRMS for your connectivity needs.