EMM40DRMT-S288

Heilind Number:SULEMM40DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DRMT-S288

Detailed Description

Introducing the EMM40DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and voltage capacity of 950VAC, it meets the requirements of power-intensive systems. The two-row design with 80 positions allows for efficient signal transmission, while the threaded mount and card extender termination method ensure secure installation. Gold-plated contacts and a loop bellow contact type guarantee low contact resistance and high conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Trust in the EMM40DRMTS288 for your connectivity needs.