EMM40DRMT

Heilind Number:SULEMM40DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DRMT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DRMT

Detailed Description

Our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM40DRMT, is designed for high-performance applications. This female connector features two rows, each offering 80 loop bellow contact points with gold plating, ensuring reliable conductivity at an amperage of 3A and a voltage rating of 950 VAC. Its threaded mount type and wire wrap termination method provide secure and stable connections, while the straight orientation and 3.96mm pitch allow for efficient PCB integration. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 14.22mm, it offers a compact yet robust solution for your connectivity needs. Perfect for industrial, aerospace, and telecommunications applications, the EMM40DRMT is a dependable choice for demanding projects.