EMM40DRSH

Heilind Number:SULEMM40DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DRSH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DRSH

Detailed Description

Introducing the EMM40DRSH, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 950VAC, it is ideal for power-intensive systems. The two-row design with 80 positions and a pitch of 3.96mm allows for efficient signal transmission. Gold-plated contacts and a loop bellow contact type guarantee low contact resistance and optimal signal integrity. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained applications. The EMM40DRSH is a reliable solution for board-to-board and card edge connections, meeting the highest standards of performance and durability.