EMM40DRSI

Heilind Number:SULEMM40DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEMM40DRSI

Detailed Description

Experience reliable and efficient connectivity with our PBT & Phosphor Bronze 3A Female Connector, SKU EMM40DRSI. This high-performance connector features two rows of threaded mounts for secure attachment, ideal for demanding applications. Its through-hole termination method ensures robust soldering for lasting durability. Crafted with precision, the contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity even under high voltage conditions of up to 950VAC. With 80 loop bellow contact positions, this straight orientation connector offers seamless signal transmission. Operating flawlessly in harsh environments, it has a wide temperature range of -65 to 125°C. Measuring at .61 inches in height and 9.4mm in width, this connector is suitable for various PCB and card edge connections. Trust in the quality of our EMM40DRSI connector for your connectivity needs.