EMM40DRSN-S288

Heilind Number:SULEMM40DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DRSN-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM40DRSN-S288. Designed for high-performance applications, this female connector features a compact size with 2 rows and 80 positions, ideal for densely populated circuit boards. With a pitch of 3.96mm (.156 in), it offers reliable connectivity with an amperage rating of 3A and voltage of 950VAC. The loop bellow contact type and gold-plated phosphor bronze contacts ensure superior signal transmission. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Its straddle orientation and card extender termination method make installation easy and secure. With a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), it meets industry standards for PCB connectors. Trust in the quality and performance of this EMM40DRSNS288 connector for your critical electronic systems.