EMM40DRSN

Heilind Number:SULEMM40DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DRSN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DRSN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, featuring a high-quality construction perfect for reliable electrical connections. With a 3A amperage and 950 VAC voltage rating, this connector ensures efficient power transmission. Its female gender, 2 rows, and straight orientation offer easy integration into various electronic setups. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Utilizing the thru-hole termination method, it provides secure attachment to circuit boards. This connector, with its 80 positions and loop bellow contact type, is ideal for complex PCB applications. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Whether in industrial machinery, telecommunications, or consumer electronics, the EMM40DRSN connector is a dependable choice for seamless connectivity.