EMM40DRSS-S288

Heilind Number:SULEMM40DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DRSS-S288

Detailed Description

Introducing the EMM40DRSS-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures longevity even in demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it guarantees safe and stable power transmission. The female connector with two rows and 80 positions, terminated using the card extender method, offers seamless integration into circuit boards. Its side hole mount type and loop bellow contact type with gold plating ensure secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB real estate. Trust the EMM40DRSS-S288 for high-speed data transfer and signal integrity in your electronic designs.