EMM40DRSS

Heilind Number:SULEMM40DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DRSS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DRSS

Detailed Description

Introducing the EMM40DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender, two rows, and side hole mount type, it offers easy installation on PCBs. The termination method is through-hole, with contacts plated in gold for optimal signal transmission. The 3A amperage and 950VAC voltage rating make it suitable for power and data-intensive systems. With 80 positions and a pitch of 3.96mm, it allows for efficient signal routing. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its straight orientation and loop bellow contact type further enhance its versatility. The EMM40DRSS is a top choice for engineers seeking a rugged and high-reliability connector solution.