EMM40DRST-S288

Heilind Number:SULEMM40DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DRST-S288

Detailed Description

Introducing the EMM40DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, loop bellow contact type, and gold contact plating guarantee optimal signal transmission, while the threaded mount type and card extender termination method provide secure attachment. Boasting 80 positions across two rows, with a pitch of 3.96mm, this connector offers versatile connectivity options. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The EMM40DRSTS288 is a top choice for engineers and designers seeking durable and high-performance interconnect solutions.