| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM40DRST |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEMM40DRST |
EMM40DRST
| Heilind Number: | SULEMM40DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM40DRST |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze .00 Connector ( EMM40DRST) offers reliable performance in high-voltage applications. With an amperage rating of 3A and a voltage capacity of 950VAC, this female connector is designed for demanding environments. Featuring two rows of 80 loop bellow contacts plated with gold, it ensures optimal conductivity and durability. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating seamlessly in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of industries. Its compact design, with a height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained applications. RoHS compliant and meticulously engineered, the EMM40DRST is a dependable choice for board-to-board and card edge connections.

