EMM40DTAD

Heilind Number:SULEMM40DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DTAD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DTAD

Detailed Description

Introducing the EMM40DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its dual-row design, featuring 80 female contacts with gold plating, offers exceptional signal integrity and conductivity. The right-angle orientation and clearance hole mount make installation easy and efficient. Operating at voltages up to 950 VAC and amperages of 3 A, this connector is suitable for a wide range of power and signal transmission tasks. With a pitch of 3.96 mm and a tail length of 2.54 mm, it provides precise and secure connections. Certified for use in temperatures ranging from -65 to 125 °C, it guarantees performance in extreme conditions. Whether in aerospace, military, or industrial applications, the EMM40DTAD is the ideal choice for reliable and high-speed board-to-board connections.