EMM40DTAS

Heilind Number:SULEMM40DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DTAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEMM40DTAS

Detailed Description

Introducing the EMM40DTAS, a high-performance board-to-board PCB connector designed for optimal signal transfer in demanding applications. Constructed with PBT and phosphor bronze materials, this connector boasts a robust design suitable for industrial use. Featuring a female gender, two rows, and a side-hole mount type, it offers easy and secure installation. The contact material is phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent performance standards. The 80-position connector, with loop bellow contact type, and right-angle orientation, facilitates efficient signal transmission. Its operating temperature range of -65 to 125°C guarantees stability in extreme environments. The termination method is through-hole, with gold plating for enhanced durability. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust the EMM40DTAS for seamless and dependable board-to-board connections in your projects.