| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM40DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM40DTBD |
EMM40DTBD
| Heilind Number: | SULEMM40DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM40DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM40DTBD, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The two rows of 80 gold-plated contacts guarantee efficient data transfer, while the right-angle orientation and clearance hole mount type offer flexibility in installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and commercial use. Trust in the EMM40DTBD for seamless board-to-board connections.

