EMM40DTBI

Heilind Number:SULEMM40DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DTBI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DTBI

Detailed Description

Introducing the EMM40DTBI, a high-performance PBT and Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in demanding applications. With a compact design featuring two rows of 80 female contacts, this connector ensures efficient power transmission at an amperage of 3A and a voltage rating of 950VAC. The threaded mounting and thru-hole termination method guarantee secure and reliable installation on circuit boards, while the gold-plated Phosphor Bronze contacts offer excellent conductivity and durability. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, military, and industrial environments. Its right-angle orientation and loop bellow contact type further enhance versatility, making it suitable for various PCB configurations. The EMM40DTBI is a must-have component for engineers seeking top-of-the-line connectivity solutions in their designs.