| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM40DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM40DTBN |
EMM40DTBN
| Heilind Number: | SULEMM40DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM40DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM40DTBN, a high-performance board-to-board PCB connector designed for utmost reliability in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector boasts a 3A amperage rating and is capable of handling voltages up to 950VAC. With two rows of 80 gold-plated contacts, it ensures secure and efficient signal transmission. The loop bellow contact type and right-angle orientation offer versatility in connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for use in harsh environments. With its no mounting requirement and through-hole termination method, installation is a breeze. The EMM40DTBN is a top choice for engineers seeking top-of-the-line performance in their PCB designs.

