| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM40DTKD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEMM40DTKD |
EMM40DTKD
| Heilind Number: | SULEMM40DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM40DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM40DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.96mm, this connector features two rows of 80 female contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. The straight orientation and loop bellow contact type offer seamless connectivity, while the thru-hole termination method guarantees secure attachment. Operating at temperatures ranging from -65 to 125°C and rated for 950VAC, this connector is suitable for use in harsh environments. It boasts a tail length of 4.83mm and a connector height of 15.49mm, making it easy to install. Ideal for high-density PCB layouts, the EMM40DTKD is a top choice for engineers seeking a robust and efficient interconnect solution.

