EMM40DTKS

Heilind Number:SULEMM40DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DTKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DTKS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DTKS

Detailed Description

The EMM40DTKS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 80 female contacts, it offers reliable connectivity in space-constrained environments. Featuring a side-hole mount and gold-plated thru-hole termination, it ensures secure and durable attachment to PCBs. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. This connector is rated for 3A and 950VAC, making it suitable for power and signal transmission. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh industrial environments. The loop bellow contact type and straight orientation facilitate easy mating and assembly. Measuring 15.49mm in height and 9.4mm in width, it offers a low-profile design without compromising on performance. The EMM40DTKS is the perfect choice for applications where reliability, durability, and high-speed connectivity are essential.