EMM40DTMD

Heilind Number:SULEMM40DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DTMD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DTMD

Detailed Description

Introducing the EMM40DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows with 80 positions, offering ample connectivity options. Its right-angle orientation and clearance hole mount type allow for easy and secure installation onto PCBs. Gold-plated contact pins and a loop bellow design guarantee low contact resistance and high signal integrity. With a tail length of 6.35mm and a compact connector height of 15.49mm, it is space-efficient without compromising performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial or automotive environments. Trust the EMM40DTMD for seamless board-to-board connections in your next project.