EMM40DTMI

Heilind Number:SULEMM40DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DTMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEMM40DTMI

Detailed Description

Introducing the EMM40DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliable signal transmission. The female gender, two rows, and threaded mount type make it easy to secure in place. It boasts a contact rating of 3A and can handle voltages up to 950VAC, making it suitable for power and signal connections. The gold plating on Phosphor Bronze contacts guarantees excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its right-angle orientation and loop bellow contact type provide versatility in installation. With 80 positions and a pitch of 3.96mm, it offers ample connectivity options. The termination method of thru-hole soldering and tail length of 6.35mm ensure secure attachment to PCBs. Measuring at a compact height of 15.49mm and width of 9.4mm, it optimizes space utilization. In summary, the EMM40DTMI is a top-of-the-line connector suitable for critical electronic systems that require high reliability and performance.