EMM40DTMS

Heilind Number:SULEMM40DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM40DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM40DTMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM40DTMS

Detailed Description

Introducing the EMM40DTMS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This female connector features two rows with a total of 80 positions, allowing for versatile connectivity in electronic applications. With a 3A amperage and a voltage rating of 950VAC, it ensures efficient power delivery. The termination method is through-hole, guaranteeing secure and stable mounting on PCBs. Constructed with durable materials such as PBT and phosphor bronze, and boasting gold contact plating, this connector offers excellent conductivity and longevity. Its loop bellow contact type and right-angle orientation further enhance usability in tight spaces. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various environments. Measuring at a compact height of 15.49mm and width of 9.4mm, the EMM40DTMS is ideal for space-constrained applications. Trust in this connector for seamless and robust board-to-board connections in your electronic designs.