EMM43DCKD-S288

Heilind Number:SULEMM43DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DCKD-S288

Detailed Description

Introducing the EMM43DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage rating and a voltage tolerance of 950 VAC, it meets the power requirements of industrial systems. The female gender and straddle orientation make it easy to install, while the clearance hole mount type and card extender termination method provide versatile connectivity options. With 86 positions and a pitch of 3.96mm (.156 in), it offers ample room for signal transmission. The loop bellow contact type and gold plating guarantee low contact resistance and superior signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact size, with a height of .61 in and a width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. Trust the EMM43DCKD-S288 for high-reliability connectivity in your next project.