EMM43DCKD

Heilind Number:SULEMM43DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEMM43DCKD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM43DCKD. Designed for high-performance applications, this connector features a female gender with two rows for secure connectivity. With a clearance hole mount type and thru-hole termination method, installation is convenient and reliable. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. The loop bellow contact type and straight orientation further enhance signal integrity. Operating at a maximum voltage of 950 VAC and amperage of 3A, it meets stringent performance requirements. With 86 positions and a tail length of 4.83mm, it offers ample connectivity options. Rated for a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Gold termination plating guarantees long-term reliability. This connector is part of our extensive range of high-quality connectors, catering to the needs of various industries.