EMM43DCKI-S288

Heilind Number:SULEMM43DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DCKI-S288

Detailed Description

Introducing the EMM43DCKI-S288, a high-performance board to board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender and threaded mount type offer secure attachment, while the loop bellow contact type and gold contact plating guarantee low contact resistance and long-term durability. With a pitch of 3.96mm and 86 positions, it provides ample connectivity options. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial systems. Its termination method via card extender and termination plating of gold ensure easy installation and optimal signal transmission. Ideal for use in aerospace, military, and other high-reliability applications, the EMM43DCKI-S288 sets a new standard for performance and quality in board to board connectors.