EMM43DCKI

Heilind Number:SULEMM43DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DCKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEMM43DCKI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM43DCKI. This high-performance connector features a female gender with 2 rows and a threaded mount type, ensuring secure and stable connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The loop bellow contact type and straight orientation make it easy to use in various applications. With 86 positions and a voltage rating of 950 VAC, it is suitable for demanding electronic setups. Operating within a wide temperature range of -65 to 125 °C, it guarantees reliable performance in harsh environments. The termination method through hole and termination plating gold ensure easy installation and long-term reliability. With a compact design measuring 9.4 mm in width and 15.49 mm in height, it is ideal for space-constrained PCB layouts. Trust in the EMM43DCKI for efficient and dependable board-to-board connections.