EMM43DCKN-S288

Heilind Number:SULEMM43DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DCKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM43DCKN-S288, designed for high-performance applications. This female connector features two rows, with a pitch of 3.96mm (.156 in), and offers 86 positions for seamless connectivity. With a voltage rating of 950 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material, Phosphor Bronze, plated with Gold, guarantees optimal conductivity. Its termination method is via Card Extender, with a tail length of 4.45mm (.175 in), making installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact size, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), allows for efficient PCB integration. The Loop Bellow contact type and Straddle orientation further enhance its performance. Trust in the EMM43DCKNS288 for robust and secure board-to-board connections in your electronic systems.