EMM43DCKS-S288

Heilind Number:SULEMM43DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DCKS-S288

Detailed Description

Introducing our PBT and phosphor bronze board-to-board PCB connector, SKU EMM43DCKS-S288. Designed for high-performance applications, this connector features a 3A amperage capacity and is gendered female with two rows, allowing for efficient and secure connections. With a side hole mount type and card extender termination method, installation is simple and reliable. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. With a pitch of 3.96mm and voltage rating of 950VAC, this connector offers high performance in demanding environments. The loop bellow contact type and straddle orientation further enhance its functionality. With 86 positions and a tail length of 4.45mm, it accommodates complex connectivity needs. Operating temperature range of -65 to 125°C guarantees reliability in extreme conditions. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet powerful. Gold termination plating adds to its longevity. This connector falls under the category of hi-rel connectors, meeting stringent quality standards for mission-critical applications. Upgrade your PCB connections with the EMM43DCKSS288 for unparalleled performance and reliability.