EMM43DCKS

Heilind Number:SULEMM43DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DCKS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DCKS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board/ Card Edge Connector, EMM43DCKS. Designed for high-performance applications, this connector boasts a 3A amperage rating and can withstand up to 950 VAC. Featuring a durable construction with gold-plated phosphor bronze contacts, it ensures reliable signal transmission. With two rows of 86 positions each, it offers ample connectivity options. The straight orientation and side hole mount type make for easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suited for various environments. The loop bellow contact type and 3.96mm pitch guarantee secure connections. Measuring .61 inches in height and 9.4mm in width, it fits compactly onto boards. Tailored for demanding industries, this connector is a dependable choice for your connectivity needs.