EMM43DCKT

Heilind Number:SULEMM43DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DCKT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DCKT

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM43DCKT, a high-performance electronic component designed for seamless connectivity in advanced circuitry. With a current rating of 3A and a voltage handling capacity of 950VAC, this female connector boasts reliability in power transmission. Featuring two rows of 86 gold-plated contacts, each made of durable phosphor bronze, it ensures efficient signal transfer with minimal signal loss. The threaded mount type and thru-hole termination method offer secure installation on PCBs. Its loop bellow contact type and straight orientation provide easy mating and alignment. Suitable for a wide range of applications, this connector operates flawlessly in harsh environments, with an impressive temperature range of -65 to 125°C. Measuring only .61 inches in height and 9.4mm in width, it's compact yet robust. Ideal for use in aerospace, defense, and industrial systems, this connector is a reliable solution for high-speed data and power transmission. Upgrade your PCB connectivity with the EMM43DCKT.