| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM43DRAH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM43DRAH |
EMM43DRAH
| Heilind Number: | SULEMM43DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM43DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM43DRAH, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a current rating of 5A and a voltage rating of 950VAC. With two rows of 86 female contacts, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Gold-plated contacts and full bellow design guarantee excellent signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Trust the EMM43DRAH for your critical board-to-board or card edge connection needs.

